+972 9 7783020
Contact Us
Feedback
View Cart
Products
Suppliers
Catalog
Project Manager
EZ Buy
Order History
Help
Change Country
USD
Part # / Keyword (English Only)
My Account
Log In
Create Account
All Products
»
Interconnects
»
Terminal Blocks
Interconnects
»
Terminal Blocks
Part Number / Keyword
Stocked
RoHS Compliant
Limit Products to:
All Manufacturers
3M (1)
ADAM TECH (101)
Altech (3,577)
Amphenol (163)
Bussmann/Cooper (178)
Chicago Miniature (1)
Cinch (169)
FCI (510)
Heyco (5)
Keystone Electronics (59)
Kobiconn (311)
Molex (17,794)
Omron (9)
Phoenix Contact (18,758)
Spectrum Control (16)
Tusonix (31)
Tyco Electronics (3,449)
Terminal Blocks
(45,132 Matches)
Product
Barrier Terminal Blocks
DIN Rail Terminal Blocks
Fixed Terminal Blocks
Interface Modules
Pluggable Terminal Blocks
Tools & Accessories
Reset
Pitch
1.5 mm
2 mm
2.35 mm
2.5 mm
2.54 mm
3 mm
3.5 mm
3.55 mm
3.8 mm
3.81 mm
3.96 mm
4 mm
5 mm
5.08 mm
5.2 mm
5.8 mm
6 mm
6.08 mm
6.2 mm
6.3 mm
6.35 mm
7 mm
7.13 mm
7.5 mm
7.62 mm
8 mm
8.25 mm
8.26 mm
8.5 mm
9.5 mm
9.52 mm
9.53 mm
9.91 mm
10 mm
10.16 mm
10.16 mm, 11.1 mm, 5 mm, 5.08 mm, 8 mm
10.2 mm
10.8 mm
11.1 mm
11.11 mm
11.13 mm
11.2 mm
12 mm
12.5 mm
12.7 mm
14.29 mm
14.3 mm
15 mm
15.88 mm
16 mm
16.7 mm
17.48 mm
19.05 mm
24.38 mm
25.4 mm
26.92 mm
Reset
Number of Positions / Contacts
1
2
2, 3, 4
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
30
31
32
33
34
35
36
37
38
40
41
42
43
44
45
46
47
48
50
51
52
53
54
55
56
57
58
59
60
61
62
63
64
65
66
67
68
69
71
72
73
74
75
80
81
82
86
88
90
91
94
95
96
97
98
99
100
128
160
Reset
Wire Gauge Max (AWG)
≤
≥
0
1
2
3
4
6
7
8
10
11
12
13
14
16
17
18
20
21
22
26
30
1/0
2/0
3/0
4/0
Reset
Wire Gauge Min (AWG)
≤
≥
2
4
6
8
10
12
14
15
16
18
20
22
24
26
28
30
Reset
Current Rating
2.5 mA
20 mA
30 mA
35 mA
50 mA
85 mA
100 mA
0.13 A
155 mA
0.23 A
250 mA
0.5 A
1 A
1.5 A
2 A
2.5 A
3 A
4 A
5 A
6 A
6.3 A
7 A
7.5 A
8 A
10 A
11 A
12 A
13 A
13.5 A
14 A
15 A
15 A, 20 A, 60 A
16 A
17.5 A
20 A
22 A
24 A
25 A
26 A
28 A
30 A
31 A
32 A
34 A
35 A
36 A
37 A
38 A
40 A
41 A
44 A
45 A
50 A
52 A
55 A
57 A
60 A
63 A
65 A
70 A
76 A
82 A
85 A
85 A A
90 A
100 A
101 A
108 A
110 A
115 A
125 A
145 A
150 A
155 A
175 A
232 A
250 A
255 A
309 A
310 A
350 A
380 A
400 A
415 A
420 A
500 A
570 A
600 A
620 A
760 A
Reset
Voltage Rating
2 V
10 V
12 V
15 V
18.5 V
20 V
24 V
30 V
32 V
48 V
60 V
63 V
80 V
100 V
110 V
120 V
125 V
130 V
150 V
160 V
200 V
230 V
250 V
300 V
300 V, 600 V
301 V
320 V
400 V
440 V
450 V
480 V
500 V
600 V
630 V
690 V
750 V
800 V
1000 V
6 KV
Reset
Mounting Style
DIN Rail
Direct
Free Hanging
Panel
PCB
PCB Header, Through Hole, Screw
Plug
Press Fit
Screw
Screw Clamp
SMD/SMT
Through Hole
Wire
Reset
Mounting Angle
30 Deg
35 Deg
55 Deg
60 Deg
90 Deg
90 deg
135 Deg
145 Deg
180 Deg
270 Deg
Acute
Angled
Any
Front
Horizontal
Horizontal / Vertical
Right
Right Angle
Right angle
Right Angle, Vertical
Right, Vertical
Straight
Top
Vertical
Vertical - Double Level
Vertical, Horizontal
Reset
Termination Style
Crimp
Fixed, Plug
IDC / IDT
PCB
Pin
Plug
Quick Connect
Screw
Solder
Solder Pin
Spring
Through Hole
Wire
Reset
Housing Material
Acryl Butadiene Styrene
Acryl Butadiene Styrene Plastic
Acrylonitrile Butadiene Styrene
Aluminum
ASA-PC
Brass
Copper
Electrolytic Copper
General Purpose Phenolic
Glass Filled Phenolic
Glass Filled Polyamide
Glass Filled Polyester
High Grade Steel V2A
Liquid Crystal Polymer
Metal
Nylon
Nylon - FR15
Nylon 6.6
Nylon, Polyester
PAE Polyarylether
PBT
PBT Polyester
Phenolic
Polyamide
Polyamide / Polycarbonate
Polyamide 4/6
Polyamide 6.6
Polyamide 6.7
Polyamide 6.8
Polyamide 6/6
Polyamide 6/6.6
Polyamide 66
Polyamide Fiber Reinforced
Polyamide Non-Reinforced
Polyamide Nylon
Polyarylether
Polybutylene Terephthalate
Polycarbonate
Polycarbonate Fiber Reinforced
Polyertherimide
Polyester
Polyester PBTP
Polyetherimide
Polyphenylene Oxide
Polyvinyl Chloride
Polyvinyl Chloride / Polyamide
PPO
Soldering
Steatite
Steel
Thermoplastic
Thermoplastic Polyester
Zinc Die Cast
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
To View Results, Make a Selection Above.