Израиль Израиль

Please confirm your currency selection:

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and taxes are collected at time of delivery.
Mouser Part #:
829-15475870
Manufacturer Part #:

15475870

Manufacturer:

Description:
Automotive Connectors 40P MALE LIGHT GRAY GT 150/280 SERIES
Images are for reference only
See Product Specifications
Share |
Manufacturer: Delphi Connection Systems
Product Category: Automotive Connectors
Brand: Delphi Connection Systems
Product: Connectors
Number of Positions: 40 Position
Gender: Male
Mounting Style: Wire
Termination Style: Crimp
Series: 150, 280
Color: Light Gray
Description/Function: 40 Way Light Gray GT 150 280 Unsealed Male Connector
Family: GT
Housing Material: Nylon
Material: Nylon
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 125 C
Factory Pack Quantity: 250
Tradename: GT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12077411-L Automotive Connectors 42,853
15304841 Automotive Connectors 1,930
12124819 Automotive Connectors 5,620
12191812-L Automotive Connectors 7,449
15304701-L Automotive Connectors 4,402
15304722-L Automotive Connectors 4,530
15445756 Automotive Connectors 1,660
15304842 Automotive Connectors 776
15448130 Automotive Connectors 232
15336387 Automotive Connectors 135
Real Time Availability
Stock:
188 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.92
25:
$2.28
50:
$1.85
100:
$1.62

To add to a project, please Log In.

197347295 132632562 138329583 172639243 194194343 143080215 119317326 167858023 186413678