|    Change Country Change Location USD
 
Israel Israel

Please confirm your currency selection:

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and taxes are collected at time of delivery.
Mouser Part #:
528-70S2-04-B-03-V
Manufacturer Part #:

70S2-04-B-03-V

Manufacturer:

Description:
Solid State Relays - Industrial Mount 70S2-V SSR / Triac SPST-NO, 3 A, PCB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Brand: Magnecraft / Schneider Electric
Control Voltage Range: 3 VDC to 32 VDC
Load Voltage Rating: 24 VAC to 140 VAC
Load Current Rating: 3 A
Contact Form: SPST (1 Form A)
Output Device: MOSFET
Mounting Style: Through Hole
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SIP-4
Product: Power Relays
Series: 70S2
Factory Pack Quantity: 10
Termination Style: Solder Pin
Type: Compact
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 153,929
DB3TG Diacs 37,998
1N4004 Rectifiers 192,721
08-52-0072 Headers & Wire Housings 24,913
22-01-3027 Headers & Wire Housings 50,506
22-01-3037 Headers & Wire Housings 34,418
22-01-3067 Headers & Wire Housings 10,025
22-23-2021 Headers & Wire Housings 70,901
22-23-2031 Headers & Wire Housings 15,130
HC24-2.4-AG Linear Power Supplies 72
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.72
5:
$19.32
10:
$18.87
25:
$17.80
50:
$16.75
100:
$15.82
250:
$15.16
500:
$14.64

To add to a project, please Log In.


104121776 189371948 199843077 177237549 121159121 146259450 137467047 165583196