B&K Precision
|
B&K Precision has been a leading manufacturer of test and measurement products for more than 50 years and is the fourth most recognized instrument brand in the United States. B&K Precision offers a complete selection of general instrumentation products ranging from its core product lines of AC and DC Power Supplies, Signal Generators and Component/Device Testers and Programmers, to a quality line of hand-held and bench-top Multimeters. New additions to the B&K Precision line in recent years include high performance Spectrum Analyzers, Function and Arbitrary Waveform Generators, Digital Storage Oscilloscopes, and DC Electronic Loads. B&K Precision is committed to continue the support of its core business with excellent price/performance test equipment while actively developing new, more sophisticated products to meet the industry's changing demands and to support new and emerging applications and technology.
|
B&K Precision Part Search
|
Resources
|
B&K Precision 9150 Series Programmable DC Power Supply
The B&K Precision 9150 Series Programmable DC Power Supplies are single output, high performance linear-regulated programmable DC power supplies that provides excellent performance and features not found in other supplies in this price category. The 9150 series (9150, 9151, 9152, 9153)
is designed for applications in design verification, production, or
university labs that require high, yet clean and reliable, power,
combined with excellent resolution, accuracy, and fast transient
response time. The B&K Precision 9150 Series Programmable DC Power Supply offers output voltage at 0-5.2V and output current at 0-60A.
B&K Precision DC Electronic Loads - 8500 Series
The B&K Precision 8500 Series DC Electronic Loads are programmable and used for testing and evaluating a variety of DC power sources. The wide operating ranges of up to 500V and 240A, flexible operating modes, and excellent measurement accuracy make the 8500 series well suited for characterizing DC power supplies, DC-DC converters, batteries, fuel cells, and solar cells. All parameters of the B&K Precision 8500 Series DC Electronic Loads can be quickly and precisely set from the front panel or programmed via RS232 (included) or USB (optional) interfaces. The loads can operate in CC, CV, CR, or CP mode while voltage/current or resistance/power values are measured and displayed in real time. Load terminals are isolated and floating. The 8500 series has extensive protections for over temperature/over power/ over voltage/ over current/ and reverse polarity.
B&K Precision DSO Series: 2530, 2532, 2534
The new B&K Precision 2530 Digital Storage Oscilloscope Series delivers easy to use essential features and reliable performance at an affordable price. Three models, 2530, 2532 and 2534 offer
bandwidth of 25 MHz, 40 MHz, and 60 MHz, respectively, and sampling
rates up to 500 MS/s. Standard features on all models include one
touch automatic setup, 4000 point record length for each channel, cursors with readouts, 11 automatic measurements, analog-style knobs, a smart Autoset function, advanced triggering, automatic measurements, as well as FFT options to debug. The B&K Precision 2530 Digital Storage Oscilloscope Series comes with PC software to transfer waveform data, screen shots, and measurement results to a Windows PC via a USB port.
B&K Precision Hand-held 8.5GHz Spectrum Analyzer
Designed to analyze the “new wave” of wireless signals including GPS, 802.11a, 3G, ultra-wideband, and WiMAX, the B&K Precision Hand-held 8.5GHz Spectrum Analyzer
is a compact, lightweight unit ideal for testing high frequency
applications. It provides channel power, adjacent channel power, occupied
bandwidth, electric field strength, and magnetic field strength
measurements. The B&K Precision Hand-held 8.5GHz Spectrum Analyzer features min/max hold, average and overwrite mode, market
measurement, switchable 50 or 75 ohm impedance, peak search, auto
tuning, and auto range.