NEDA Authorized Harvatek International Distributor

Harvatek International

Harvatek is a leading manufacturer of surface mount chip LEDs used in a variety of applications. Harvatek combines its leading SMD LED technology with high quality and reliability. Its power LEDs are long-lasting, extremely rugged, and promise to be 10 times more efficient than incandescent lights.

Harvatek Ultra-Bright White 0603 SMD LED

Harvatek ultra-bright white 0603 SMD LEDs are low profile, leadframe-based substrate surface mount chip lighting solutions that provide high luminous output. These Harvatek ultra-bright white SMD LEDs have a nominal thickness of only 0.35nm and are mechanically versatile, providing maximum flexibility in design and assembly. These Harvatek LEDs offer the full range of correlated color temperatures (warm, pure, and cool white), addressing the needs of indoor and outdoor lighting applications as well as numerous backlighting applications. This ultra-bright white 0603 SMD LED features a leadframe substrate architecture that allows it to be driven harder continuously, pulsed at a higher peak current, and operated at a higher temperature or harsher environment. Its superior thermal design enables it to deliver longer lifetime and significantly higher brightness than packages of similar size.

Harvatek Ultra-Bright Razor-Thin LED Light Strips

Harvatek ultra-bright razor-thin LED light strips feature a nominal thickness of only 0.65mm and a width of 2.5mm. These Harvatek LED light strips consist of 27 ultra-bright LEDs spaced linearly across a length of 161mm and offer a high degree of flexibility in design in terms of space, mounting configuration, and options for integration with heat sink. These ultra-bright razor-thin light strips are available in a variety of colors, including red, yellow, green, blue, and white. The full range of correlated color temperatures – warm, pure, and cool white – is available for the white color light strip, addressing the needs of indoor, specialty, and architectural lighting applications, as well as numerous backlighting and edge-lighting applications. The construction of these Harvatek LED light strips is based on a chip-on-board (COB) architecture, which enables its miniaturization.