NEDA Authorized Keil Software Distributor

Keil Software

Keil Software is the leading provider of C compilers, macro assemblers, real-time kernels, debuggers, and simulators, as well as integrated development environment and evaluation boards for the 8051, ARM, XC16X/C16X/ST10 and 251, microcontroller families.

Keil MCB1760 Evaluation Board

The Keil MCB1760 Evaluation Board allows you to create and test working programs for the advanced architecture of the NXP LPC1760 family of ARM Cortex™-M3 processor-based devices. The Keil MCB1760 has a wide range of interfaces that make it a great starting point for the latest Cortex-M3 project. This Keil evaluation board features a 100 MHz LPC1768 ARM Cortex-M3 processor-based MCU in 100-pin LQFP, 512KB Flash, 64KB RAM on-chip memory, color QVGA TFT LCD, 10/100 Ethernet Port, USB 2.0 Full Speed, and more. Systems requirements for the Keil MCB1760 Evaluation Board are a PC with an available USB port, Windows (2000, XP, or Vista), a CD-ROM drive, and optional ULINK family USB-JTAG Adapter for high-performance debug/download.

Keil MCBSTM32E Evaluation Board and Starter Kit

The Keil MCBSTM32E Evaluation Board and Starter Kit introduces designers to the STMicroelectronics STM32 family of ARM® devices and provides an easy way to create and test working programs for this architecture. The MCBSTM32E features an STM32F103ZE microcontroller (MCU), a QVGA LCD display, and USB, CAN, MicroSD Card, and UART interfaces. The Keil evaluation board also includes analog input via potentiometer, analog output to speaker, and eight LEDs.

Keil MCB2460 Evaluation Boards

Keil's MCB2460 Evaluation Boards serve as an introduction to NXP's LPC2400 ARM family and allow for creating and testing working programs for the LPC2400's advanced architecture. Boards include an LPC2468 MCU, 128MB external RAM, and 32MB external Flash. The products feature a 3.2" color QVGA LCD display with touch screen, a speaker, analog input (via potentiometer), and a wide range of interfaces, including two CAN interfaces, two serial interfaces, USB, Ethernet, SD/MMC cards, and UARTs.