Multi-Tech Systems
|
Multi-Tech Systems manufactures telephony, internet, remote access, and device networking products that connect voice and data over IP networks.
|
Multi-Tech Systems Part Search
|
Resources
|
Multi-Tech Systems SocketModem® iCell / Cell Embedded Wireless Modems
The Multi-Tech Systems SocketModem® iCell and SocketModem Cell embedded wireless modems are complete, ready-to-integrate communications devices that offer standards-based quad-band GSM/GPRS Class 10 performance. The Multi-Tech Systems SocketModem iCell and SocketModem Cell embedded wireless modems allow developers to add wireless communication to products with a minimum of development time and expense. The iCell embedded wireless modem contains an embedded Universal IP stack that has the intelligence to allow for automatic/persistent connectivity for mission critical applications and enhanced M2M functionality. These Multi-Tech Systems communication devices feature universal socket connectivity and provide packet data up to 85.6K bps.
Multi-Tech SocketModem® GPRS Embedded Wireless Modem
The Multi-Tech Systems SocketModem® GPRS embedded wireless modem is a complete, ready-to-integrate communications device offering standards-based quad-band GSM/GPRS Class 10 performance. The Multi-Tech SocketModem GPRS lets developers add wireless communication to products with a minimum of development time and expense. The SocketModem GPRS wireless modem is based on industry-standard open interfaces and uses Multi-Tech´s universal socket design. This quick-to-market communications device features quad-band GSM 815/900/1800/1900 MHz and packet data up to 85.6K bps.
Multi-Tech SocketModem® Embedded Dial-up Modem
The Multi-Tech Systems SocketModem® Embedded Dial-up Modem creates communication-ready devices by integrating data/fax modem functionality into a single, universal socket design. The Multi-Tech SocketModem embedded modem
has flexible, comm-port architecture providing cellular, Ethernet,
PSTN, or Wi-Fi® network access with interchangeable modules. This
quick-to-market device utilizes a space efficient (1" x 2.5"), design
that allows a wide range of modem functions and speeds to be integrated into any product platform. The Multi-Tech SocketModem is a complete solution that includes the controller, data pump, and DAA.